The Phoenix Contact 1844633 is an 8-contact terminal block with a 2.54mm pitch and spring clamp termination method. It has a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 100°C and is rated for a maximum voltage of 160V and a maximum current of 6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1844633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1844633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.