
Four-position, single-level terminal block with 3.5mm pitch. Features screw termination and right-angle cable mounting. Rated for 8A current and 300V voltage, with gold-plated contacts for reliable connection. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1845086 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.099473oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.