Vertical shrouded header with 6 positions and 2 rows, featuring a 5.08mm pitch. This board-to-board connector offers a 10A current rating and 300V voltage rating, with tin-plated copper contacts. Designed for through-hole mounting with solder termination, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
Sign in to ask questions about the Phoenix Contact 1845345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1845345 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19.78mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.16861oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.