
Vertical shrouded header connector with 10 positions and 2 rows, featuring a 5.08mm pitch. This through-hole component offers a 12A current rating and 300V voltage rating, with tin-plated tin contacts. The green housing is UL94 V-0 flammability rated, with dimensions of 26mm height, 23.7mm length, and 29.94mm width.
Sign in to ask questions about the Phoenix Contact 1845361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1845361 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.276901oz |
| Width | 29.94mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
