
Vertical shrouded header with 6 positions and 2 rows, featuring a 5mm pitch. This through-hole mount connector offers a 10A current rating and 300V voltage rating, with tin-plated tin contacts. The green housing is UL94 V-0 flammability rated, with dimensions of 23.7mm height, 19.5mm length, and 26mm width.
Phoenix Contact 1845798 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 23.7mm |
| Housing Color | Green |
| Length | 19.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.165082oz |
| Width | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.
