This shrouded header features a 3-contact design with a 2.5mm terminal pitch and is rated for a maximum current of 6A and a maximum voltage of 160V. It has a straight body orientation and is designed for surface mount applications. The header is terminated through soldering and has a height of 7.5mm.
Phoenix Contact 1847096 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.