
18-position, single-level terminal block with 3.5mm pitch, featuring screw termination and right-angle panel mounting. Rated for 8A and 300V, with a contact material and plating of tin. Housing is green, UL94 V-0 flammability rated, and dimensions are 16.1mm height, 11.1mm length, and 73.3mm width. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1847288 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 73.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.