
3-position, 1-level terminal block with 5.08mm pitch and screw termination. Features a 8A current rating and 250V voltage rating, with a straight, panel mount orientation. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 flammability rated component is RoHS compliant and suitable for wire gauges from 14AWG to 30AWG. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1847369 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 11.1mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 24.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.