
8-position, 1-level terminal block with 5.08mm pitch. Features screw termination and panel mount capability. Rated for 300V and 8A, accepting wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1847411 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.236336oz |
| Width | 50.24mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.