10-position, straight, shrouded header for wire-to-board connections. Features a 5.08mm pitch and 8A current rating. Through-hole mounting with tin-plated contacts and a green, UL94 V-0 rated housing. Single-level design with 10 positions per level. 250V voltage rating.
Phoenix Contact 1847699 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 59.92mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.140743oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.