
12-position, vertical, shrouded header for board-to-board applications. Features a 5.08mm pitch and 0.2-inch spacing, with a 7.25mm width and 9.2mm height. Rated for 8A current and 300V voltage, with tin contact plating and a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component utilizes solder termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1847712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1847712 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 70.1mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.165435oz |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.