
This Phoenix Contact COMBICON MCDV connector features 22 positions per level, with a total of 2 levels, and a 3.81mm pitch. It has a current rating of 8A and a voltage rating of 300V. The connector is designed for through hole mounting and is available in a bulk packaging quantity of 50. It is RoHS compliant and has a flammability rating of UL94 V-0.
Phoenix Contact 1847822 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| RoHS | Compliant |
No datasheet is available for this part.