
This terminal block is rated for 10A and 300V, with a weight of 1oz per unit. It is available in a 50-pack quantity and features a green housing color. The insulation material is nylon, and the termination type is screw. The terminal block is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is designed for mounting on DIN rail and is available in a single level with 10 positions.
Phoenix Contact 1849163 technical specifications.
| Color | Green |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Termination | Screw |
| Voltage | 300V |
| Weight | 1oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.