
This terminal block features 16 positions, a current rating of 10A, and a voltage rating of 300V. It is designed for use on T DIN rail and has a nylon insulation material. The block is made of tin and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1849228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1849228 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 27.2mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Termination | Screw |
| Voltage | 300V |
| Weight | 1.375685oz |
| Width | 91.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1849228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.