
Four-position, straight, female terminal block with 3.81mm pitch. Features screw termination, tin-plated contacts, and a 160V voltage rating with a maximum current of 8A. Constructed from green polyamide housing, this component offers panel or free-hanging mounting and is UL94 V-0 flammability rated. Suitable for wire gauges from 16AWG to 30AWG.
Phoenix Contact 1850877 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.63mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 25.63mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.