Modular terminal block featuring screwless termination for 16-28 AWG wire. This 2-position, 1-row, 1-deck component offers a straight orientation and a 3.81mm pitch. It is rated for 8A and 160V, with a maximum supply voltage of 300V. The green housing is constructed from UL94 V-0 flammability rated material, and the tin-plated contacts ensure reliable connection.
Sign in to ask questions about the Phoenix Contact 1851041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1851041 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.41mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.