
4-position, 1-level, straight, screwless terminal block with 3.81mm pitch. Features tin-plated contacts, a 8A current rating, and a 160V voltage rating. Designed for cable mounting with a maximum wire gauge of 28AWG and a minimum of 16AWG. Housing is green with UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1851067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1851067 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.03mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
