
Barrier strip terminal block featuring screwless termination, designed for 16-28 AWG wire. This 5-position, single-row block offers a maximum current rating of 8A and a voltage rating of 160V, with a 3.81mm pitch. Constructed with tin-plated contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant. The straight, free-hanging orientation facilitates easy installation.
Phoenix Contact 1851070 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.84mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
