7-position, 3.81mm pitch spring cage terminal block for cable mounting. Features screwless termination, a 300V voltage rating, and an 8A current rating. Constructed with tin-plated contacts and a green housing, this UL94 V-0 flammability rated component supports wire gauges from 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1851096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1851096 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 27.46mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
