11-position, single-row, screwless terminal block with 3.81mm pitch. Features a green, UL94 V-0 rated housing and tin-plated contacts for reliable connections. Supports wire gauges from 16AWG to 28AWG, with a maximum current rating of 8A and a voltage rating of 160V. Designed for free-hanging, cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1851135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 42.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
