
Barrier strip terminal block featuring screwless termination for 16-28 AWG wire. This 12-position, single-row, single-level component offers an 8A current rating and 300V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing, it provides reliable connections in a free-hanging mount configuration.
Phoenix Contact 1851339 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 38.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 56.11mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
