
The Phoenix Contact Variocon TR connector features 6 positions in 2 rows with a current rating of 10A and a voltage rating of 250V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is lead free and made from nylon, glass, and polyamide materials. It is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1852901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1852901 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Variocon® TR |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.