
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
Phoenix Contact 1854019 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Contact Material | Brass, CuZn |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® AMS |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854019 to view detailed technical specifications.
No datasheet is available for this part.