
The 8-position terminal block features a brass/copper alloy contact material with a tin/lead plating. It has a current rating of 10A and a voltage rating of 160V. The terminal block is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a height of 22mm and a length of 15mm, with a width of 34.6mm. The operating temperature range is -40°C to 100°C.
Phoenix Contact 1854022 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® AMS |
| Termination | Screw |
| Voltage Rating | 160V |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
