
Modular terminal block featuring a 3.81mm pitch, designed for 2 circuits and 2 positions per level. This right-angle, free-hanging component supports a maximum wire gauge of 1.5mm² (14 AWG) and a minimum of 28 AWG, with a current rating of 8A and a voltage rating of 160V. Constructed with tin-plated contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1858031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1858031 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 17.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.092418oz |
| Width | 18.01mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.