8-position, right-angle terminal block with 7.62mm pitch. Features screw termination and a 12A maximum current rating, supporting 12-30AWG wire. Constructed from green polyamide with tin-plated contacts, it offers a 400V voltage rating and UL94 V-0 flammability. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1858824 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.35mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Width | 71.35mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.