This 7-position shrouded header features a 7.62mm pitch and is rated for 300V and 10A. It is available in a bulk packaging quantity of 50 units. The header has a green housing color and is made with tin-plated contacts. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1859140 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.258911oz |
| RoHS | Compliant |
No datasheet is available for this part.