
Six-position, single-row terminal block for DIN rail mounting. Features 5.08mm pitch and screw termination. Rated for 12A and 320V, with a 250V operating voltage. Constructed with green nylon insulation and tin-plated copper contacts. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1859218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 40.6mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 320V |
| Weight | 7.513354oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
