6-position shrouded header with a 5.08mm pitch, straight orientation, and press-fit termination. Features tin-plated contacts, a 12A current rating, and a 300V voltage rating. Constructed with a UL94 V-0 flammability rating and lead-free materials. Ideal for board-to-board applications.
Sign in to ask questions about the Phoenix Contact 1859551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1859551 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 5.326368oz |
| Width | 32.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.