
7-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with press-fit termination and a 12A current rating. Constructed from PBT material with tin contact plating, this male connector offers a 320V DC rated voltage and a 200V voltage rating. It boasts UL and UL94 V-0 flammability ratings, is lead-free and RoHS compliant, and comes in green and grey housing colors.
Sign in to ask questions about the Phoenix Contact 1859564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1859564 technical specifications.
| Approvals | UL |
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37.56mm |
| Material | PBT |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 5.326368oz |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.