
13-position pluggable terminal block with a 5.08mm pitch, featuring a vertical, through-hole mounted press-in header. This male connector offers a 12A current rating and 320V DC rated voltage, with tin contact plating. Constructed from PBT material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Phoenix Contact 1859629 technical specifications.
| Approvals | UL |
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 68.04mm |
| Material | PBT |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 5.326368oz |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.