
4-position, 3.81mm pitch wire-to-board header with a vertical, through-hole mounting orientation. Features tin-plated tin contacts, a green housing, and a 1-level, 1-row configuration. Rated for 8A current and 160V voltage, with a 300V surge voltage rating. Constructed with UL94 V-0 flammability rating and press-fit termination.
Sign in to ask questions about the Phoenix Contact 1860663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1860663 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.037743oz |
| Width | 16.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.