Phoenix Contact1860934
Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 18, Pitch 5 08 mm, Connection method Push-in spring connection, Color green, Contact surface Tin
Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 18, Pitch 5 08 mm, Connection method Push-in spring connection, Color green, Contact surface Tin