
Conn Wire to Wire HDR 5 POS 7.62mm Solder Lug ST Wall Mount
Sign in to ask questions about the Phoenix Contact 1861183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1861183 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 37.35mm |
| Length | 14.3mm |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.395068oz |
| Width | 53.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
