3-position shrouded header with a 3.81mm pitch, designed for right-angle, through-hole mounting. Features tin-plated tin contacts and a 300V voltage rating, with a maximum current capacity of 8A. The UL94 V-0 flammability rating and green housing ensure robust performance. This board-to-board connector is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.82mm |
| Housing Color | Green |
| Length | 12.82mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 4.056506oz |
| Width | 25mm |
| RoHS | Compliant |