
4-position shrouded header with a 3.81mm pitch, designed for right-angle, through-hole mounting. Features tin contact plating and a 300V voltage rating, with a maximum current rating of 8A. The green housing is UL94 V-0 flammability rated and lead-free. This component is RoHS compliant and suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1861662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 4.056506oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.