
5-position, 3.81mm pitch pluggable terminal block header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a right-angle, through-hole mounting orientation with solder termination. Rated for 8A current and 125V voltage, with a tin contact material and plating. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1861675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.44mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 0.095592oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.