
6-position shrouded header with a 3.81mm pitch, designed for right-angle, through-hole mounting. Features tin contact plating, a 8A current rating, and a 300V voltage rating. This single-level connector has a solder termination and a UL94 V-0 flammability rating. Housing colors include green and grey.
Checking distributor stock and pricing after the page loads.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 24.25mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 4.056506oz |
| RoHS | Compliant |