This 7-position shrouded header features a 7-level design with a 0.15inch pitch and is suitable for through hole mounting. It has a voltage rating of 300V and a current rating of 8A. The header is made of a material with a UL94 V-0 flammability rating and is RoHS compliant. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1861691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 0.153794oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.