3-position, 1-level shrouded header for wire-to-board applications. Features a 3.81mm pitch and right-angle, through-hole solder termination. Rated for 8A current and 125V voltage, with a 300V maximum. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.82mm |
| Housing Color | Green |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 0.053969oz |
| Width | 25mm |
| RoHS | Compliant |