
This 8-position unshrouded through-hole header from Phoenix Contact features a current rating of 8A and a voltage rating of 300V. The header is tin plated and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 pieces and has a weight of 3.307lb. The header is RoHS compliant and has a pitch of 0.15inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1861785 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861785 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.