
This 9-position shrouded header features a 0.15inch pitch and is designed for through hole mounting. The housing is colored green and the contacts are plated with tin. The header is rated for 8A of current and 125V of voltage, with a flammability rating of UL94 V-0. It is packaged in bulk quantities of 50 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 125V |
| Weight | 0.225048oz |
| RoHS | Compliant |