
16-position, right-angle wire-to-board header with a 3.81mm pitch. Features tin-plated tin contacts, a 300V voltage rating, and an 8A current rating. The green, UL94 V-0 flammability rated housing ensures reliable connections. This through-hole component offers a single row of 16 positions, suitable for solder termination.
Sign in to ask questions about the Phoenix Contact 1862713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1862713 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 61.75mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.189774oz |
| Width | 61.75mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.