
This terminal block features a green housing and tin-plated contacts. It has a current rating of 8A and a voltage rating of 160V. The block is designed for free-hanging mounting and has a pitch of 3.5mm. It is compliant with RoHS regulations and is available in a 50-pack quantity. The terminal block is part of the COMBICON MCVR series and has a weight of 0.219757oz. It is rated for use with wire gauges between 14AWG and 30AWG.
Sign in to ask questions about the Phoenix Contact 1863356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1863356 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.219757oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.