
Right-angle barrier strip terminal block with 3 positions and 3 circuits. Features a 3.5mm pitch, 12A current rating, and 300V voltage rating. Tin-plated contacts and a green housing with UL94 V-0 flammability rating. Designed for through-hole mounting and accepts wire gauges from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1868131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1868131 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.340411oz |
| Width | 13.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.