
7-position, right-angle PCB terminal block with 3.5mm pitch. Features solder termination and through-hole mounting for 14-30 AWG wire. Rated for 12A maximum current and 160V voltage. Green housing, tin contact material, and lead-free construction.
Phoenix Contact 1868173 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 11.3mm |
| Height | 13.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDSFW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.171431oz |
| Width | 35.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868173 to view detailed technical specifications.
No datasheet is available for this part.
