
Barrier strip terminal block featuring 3 positions and 3 circuits, designed for through-hole mounting. This green, UL94 V-0 rated component offers a maximum current rating of 13.5A and a voltage rating of 400V, with a maximum supply voltage of 250V. It utilizes tin-plated copper contacts and a nylon insulation material, accommodating wire gauges from 14AWG to 26AWG. The terminal block is RoHS compliant and suitable for solder termination.
Phoenix Contact 1869224 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
