
7-position, 1-level fixed terminal block with 5.08mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 145-degree angled termination and screw connection for wire gauges from 14AWG to 30AWG. Rated for 10A continuous current and 400V voltage, with a 13.5A current rating. Constructed with tin-plated copper contacts and UL94 V-0 rated green nylon insulation. Through-hole mounting and lead-free, RoHS-compliant design.
Phoenix Contact 1869266 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 36.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.