
This 13-position terminal block features a 1-level design with a current rating of 10A and a voltage rating of 300V. It is constructed with a tin contact material and has a green housing color. The block is available in a bulk packaging configuration with 50 units per package. It is compliant with RoHS regulations and has a maximum wire gauge of 30AWG and a minimum wire gauge of 14AWG.
Phoenix Contact 1869321 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 67.04mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869321 to view detailed technical specifications.
No datasheet is available for this part.