
Conn PC Terminal Block 2 POS 3.81mm Solder Thru-Hole 12A
Sign in to ask questions about the Phoenix Contact 1869363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1869363 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 12A |
| Housing Color | Green |
| Length | 13.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.075486oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.